RS PRO, 500 mm 8K HDMI Cable, - Male HDMI to Male HDMI, 8K, Black

Subtotal (1 unit)*

€5.99

(exc. VAT)

€7.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.99

*price indicative

RS Stock No.:
195-4882
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

500mm

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

8K

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

REACH, RoHS, CE

Jacket Material

Polyvinyl Chloride

Maximum Resolution

8K

COO (Country of Origin):
CN
0.5M 8KHDMI M-M28awg Blue Aluminium Hood

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy