RS PRO, 5 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 195-4902
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€20.32
(exc. VAT)
€24.99
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 799 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.32 |
*price indicative
- RS Stock No.:
- 195-4902
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, CE, REACH | |
| Maximum Resolution | 8K | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, CE, REACH | ||
Maximum Resolution 8K | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
RS PRO Male 5m 8K HDMI Cable
A hardwearing HDMI cable fully compatible with HDMI 2.1 and featuring ethernet for internet support. ;The HDMI cable supports resolutions of 8K for high quality picture, coupled together with 3D support, Audio Return Channel (ARC) and Ethernet channel. This means you can enjoy high quality movies with sound via your home theatre system while having access to the internet.;The 8K HDMI cable is reinforced against breaks with a mesh braided cover and strain relief at each end of the cable. The HDMI cable is protected from corrosion by a Gold plated connectors and is finished with sandblasted Aluminium hoods.
Features and Benefits
HDMI High Speed with Ethernet Cable;Actively boosted;OFC Copper Cable;Foil shielded;HDMI Ethernet Channel;Audio Return Channel;3D over HDMI;8K Resolution Support;PVC sheath
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Roline 14.01.3484 series - Male HDMI to Male HDMI Black
- StarTech.com HDMM21V1M series - Male HDMI to Male HDMI Black, Grey
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
