RS PRO, 15 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 266-2502
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€402.23
(exc. VAT)
€494.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €402.23 |
*price indicative
- RS Stock No.:
- 266-2502
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 15m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Maximum Resolution | 8K | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 15m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Maximum Resolution 8K | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, 15 m Length
RS PRO HDMI Cable is designed for high-performance audio and video transmission over long distances. This active optical cable utilises fibre optics to extend the HDMI signal further than traditional copper cables, reducing interference and eliminating the need for external power adaptors.
Features and Benefits
HDMI Active Optical Cable: Enables long-distance signal transmission with reduced interference
HDMI A Male to HDMI A Male: Ensures compatibility with a wide range of devices
Supports 8K@60Hz: Delivers ultra-high-definition video quality
Supports Chroma Subsampling 4:4:4: Provides superior colour accuracy
Supports 48Gbps: Ensures high-speed data transfer
Frustration-free packaging: Simplifies installation and handling
Applications
Home theatre systems
Professional AV setups
Digital signage
Broadcasting
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Outer Sheath Material: PVC
Sheath Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO - Male HDMI to Male HDMI Black
- Roline 14.01.3484 series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- StarTech.com HDMM21V1M series - Male HDMI to Male HDMI Black, Grey
- RS PRO - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
