NewLink, 1.8 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI V2.0, Black, Blue
- RS Stock No.:
- 224-0976
- Mfr. Part No.:
- CDLPREM-02B
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€12.58
(exc. VAT)
€15.47
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.58 |
*price indicative
- RS Stock No.:
- 224-0976
- Mfr. Part No.:
- CDLPREM-02B
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | HDMI Cable | |
| Length | 1.8m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI V2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black, Blue | |
| Standards/Approvals | No | |
| Maximum Resolution | 4K @ 60Hz | |
| Jacket Material | Nylon | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type HDMI Cable | ||
Length 1.8m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI V2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black, Blue | ||
Standards/Approvals No | ||
Maximum Resolution 4K @ 60Hz | ||
Jacket Material Nylon | ||
- COO (Country of Origin):
- CN
The NewLink 4K HDMI male to HDMI male cable with 1.8 metre length has a black PVC jack with braiding and an outer diameter of 7.3 mm. The connectors are PVC and have gold flash covering to prevent corrosion. It is ATC tested to premium high speed HDMI cables with Ethernet standards and feature a unique anti-counterfeiting authentication label. HDMI is possibly the most common display connection on the market which can be found on devices ranging from PCs, Blu-ray players, games consoles and more.
Blue in colour
RoHS, REACH and CE compliant
Related links
- NewLink - Male HDMI to Male HDMI Black, Blue
- NewLink - Male HDMI to Male HDMI Blue, Black
- NewLink - Male HDMI to Male HDMI Black
- NewLink - Male HDMI to Male HDMI Black
- NewLink - Male HDMI to Male HDMI Black
- NewLink - Male HDMI to Male HDMI Black
- NewLink - Male HDMI to Male HDMI Black
- NewLink Premium Certified V2.0 B, 1.8m Male HDMI to Male HDMI Premium High Speed 4K @ 60Hz
