NewLink Premium Certified V2.0 B, 1.8m Male HDMI to Male HDMI Premium High Speed 4K @ 60Hz
- RS Stock No.:
- 224-0977
- Mfr. Part No.:
- CDLPREM-02K
- Manufacturer:
- NewLink
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.58
(exc. VAT)
€15.47
(inc. VAT)
- RS Stock No.:
- 224-0977
- Mfr. Part No.:
- CDLPREM-02K
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Length | 1.8m | |
| Connector 1 | HDMI | |
| Connector 2 | HDMI | |
| HDMI Cable Speed | Premium High Speed | |
| HDMI Version | Premium Certified V2.0 B | |
| Maximum Resolution | 4K @ 60Hz | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Sheath Colour | Black/Blue | |
| Size of Strands | 28 AWG | |
| Outer Sheath Material | Nylon | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Length 1.8m | ||
Connector 1 HDMI | ||
Connector 2 HDMI | ||
HDMI Cable Speed Premium High Speed | ||
HDMI Version Premium Certified V2.0 B | ||
Maximum Resolution 4K @ 60Hz | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Sheath Colour Black/Blue | ||
Size of Strands 28 AWG | ||
Outer Sheath Material Nylon | ||
- COO (Country of Origin):
- CN
The NewLink 4K HDMI male to HDMI male cable with 1.8 metre length has a black PVC jack with braiding and an outer diameter of 7.3 mm. The connectors are PVC and have gold flash covering to prevent corrosion. It is ATC tested to premium high speed HDMI cables with Ethernet standards and feature a unique anti-counterfeiting authentication label. HDMI is possibly the most common display connection on the market which can be found on devices ranging from PCs, Blu-ray players, games consoles and more.
Blue in colour
RoHS, REACH and CE compliant
RoHS, REACH and CE compliant
Related links
- NewLink - Male HDMI to Male HDMI Blue, Black
- RS PRO - Male HDMI to Female HDMI Black
- NewLink - Male HDMI to Male HDMI Black, Blue
- NewLink - Male HDMI to Male HDMI Black, Blue
- NewLink - Male HDMI to Male HDMI Black
- NewLink - Male HDMI to Male HDMI Black
- NewLink - Male HDMI to Male HDMI Black
- NewLink - Male HDMI to Male HDMI Black

