RS PRO, 2 m 4K HDMI Cable, - Male Micro HDMI to Male HDMI, High Speed, Black
- RS Stock No.:
- 236-9115
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€13.54
(exc. VAT)
€16.65
(inc. VAT)
In Stock
- 149 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.54 |
*price indicative
- RS Stock No.:
- 236-9115
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 2m | |
| Connector Type A | Micro HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, REACH, UKCA, CE, EN | |
| Maximum Resolution | 4K | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 2m | ||
Connector Type A Micro HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals RoHS, REACH, UKCA, CE, EN | ||
Maximum Resolution 4K | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
The RS Pro male to male HDMI Type D cable has a black PVC jacket and an outer diameter of 5.5mm. The connectors have a gold flash covering to prevent corrosion and the hoods are made of aluminium. HDMI is possibly the most common display connection on the market and can be found on devices ranging from PCs, Blu-ray players, games consoles, TVs and more. The Micro connector can often be found on mobile devices such as tablets.
Colour of cable is black
Length of cable is 2 meter
Standards
UL Approved
Related links
- RS PRO - Male HDMI to Male Micro HDMI Black
- RS PRO - Male HDMI to Male Micro HDMI Black
- RS PRO - Male HDMI to Female HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
