StarTech.com HDMM series, 1 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Grey, Black
- RS Stock No.:
- 240-6218
- Distrelec Article No.:
- 302-52-527
- Mfr. Part No.:
- HDMMV1M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€17.62
(exc. VAT)
€21.67
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.62 |
*price indicative
- RS Stock No.:
- 240-6218
- Distrelec Article No.:
- 302-52-527
- Mfr. Part No.:
- HDMMV1M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 1m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey, Black | |
| Series | HDMM | |
| Standards/Approvals | CE, RoHS Compliant | |
| Jacket Material | Thermoplastic Elastomer | |
| Maximum Resolution | 4K @ 60Hz | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 1m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey, Black | ||
Series HDMM | ||
Standards/Approvals CE, RoHS Compliant | ||
Jacket Material Thermoplastic Elastomer | ||
Maximum Resolution 4K @ 60Hz | ||
- COO (Country of Origin):
- CN
StarTech HDMM Series HDMI Cable, 1000mm Length, 4K@60Hz Maximum Resolution - HDMMV1M
This HDMI cable provides a direct digital link between HDMI-equipped devices for high-resolution audio-visual transmission. It operates to deliver enhanced video performance suitable for current consumer and professional displays, connecting two standard HDMI ports with a robust outer sheath for everyday installations.
Features and Benefits:
• Supports 4K@60Hz video for high-frame-rate clarity
• Complies with HDMI 2.0 signalling for wide-bandwidth delivery
• Male-to-male connectors enable straightforward device-to-device linking
• Thermoplastic elastomer jacket offers increased flexibility and abrasion resistance
• CE and RoHS alignment ensures conformity with common regulatory standards
• Complies with HDMI 2.0 signalling for wide-bandwidth delivery
• Male-to-male connectors enable straightforward device-to-device linking
• Thermoplastic elastomer jacket offers increased flexibility and abrasion resistance
• CE and RoHS alignment ensures conformity with common regulatory standards
Applications
• Suitable for connecting 4K monitors to media players and consoles
• Ideal for high-definition AV setups in meeting rooms
• Used with home theatre receivers for multichannel audio transmission
• Can be used for video switching between laptops and displays
• Ideal for high-definition AV setups in meeting rooms
• Used with home theatre receivers for multichannel audio transmission
• Can be used for video switching between laptops and displays
What connector genders are provided on the cable?
Both ends are fitted with male HDMI connectors suitable for standard HDMI ports.
What material protects the conductor and improves handling?
The outer sheath is MADE from thermoplastic elastomer which balances flexibility with surface durability.
Which compliance marks indicate regulated substance and safety alignment?
The cable meets CE marking requirements and is RoHS compliant.
What colour options are available for routing and identification?
The jacket is supplied in grey and black variants.
How long is the supplied cable?
The cable length is 1000 mm.
Related links
- StarTech.com HDMM series - Male HDMI to Male HDMI Grey, Black
- StarTech.com HDMM series - Male HDMI to Male HDMI Black, Grey
- StarTech.com HDMM series - Male HDMI to Male HDMI Black
- StarTech.com HDMM series - Male HDMI to Male HDMI Black
- StarTech.com HDMM series - Male HDMI to Male HDMI Black
- StarTech.com HDMMV2M series - Male HDMI to Male HDMI Grey, Black
- StarTech.com HDMMV5M series - Male HDMI to Male HDMI Grey, Black
- StarTech.com HDMM series - Male HDMI to Male HDMI Black, Grey
