StarTech.com HDMM series, 2 m 4K @ 60Hz HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 223-0913
- Mfr. Part No.:
- HDMM2MLS
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€12.67
(exc. VAT)
€15.58
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.67 |
*price indicative
- RS Stock No.:
- 223-0913
- Mfr. Part No.:
- HDMM2MLS
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 2m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMM | |
| Standards/Approvals | REACH, RoHS, CE | |
| Jacket Material | Thermoplastic Elastomer | |
| Maximum Resolution | 4K @ 60Hz | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 2m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMM | ||
Standards/Approvals REACH, RoHS, CE | ||
Jacket Material Thermoplastic Elastomer | ||
Maximum Resolution 4K @ 60Hz | ||
- COO (Country of Origin):
- CN
StarTech HDMM Series HDMI Cable, 2m Length, Black Jacket - HDMM2MLS
This HDMI cable provides a digital link between compatible audio-visual devices for high-resolution video and audio transmission in consumer and professional settings. It is intended for connecting HDMI-equipped sources and displays where 4K content at high frame rates is required, using a flexible black jacket suitable for visible or concealed installations.
Features and Benefits:
• Supports 4K@60Hz for smooth high-resolution video playback
• Conforms to HDMI 2.0 specifications for increased bandwidth
• Both ends fitted with male HDMI connectors for direct connections
• Jacket MADE from thermoplastic elastomer for flexible routing
• Approved to REACH, RoHS and CE standards for regulatory compliance
• Conforms to HDMI 2.0 specifications for increased bandwidth
• Both ends fitted with male HDMI connectors for direct connections
• Jacket MADE from thermoplastic elastomer for flexible routing
• Approved to REACH, RoHS and CE standards for regulatory compliance
Applications
• Used with UHD displays requiring 4K@60Hz input
• Suitable for AV receivers and set-top box connections
• Ideal for desktop workstations with HDMI output
• Can be used for conference-room display linking
• Suitable for concealed cable runs where a black finish is preferred
• Suitable for AV receivers and set-top box connections
• Ideal for desktop workstations with HDMI output
• Can be used for conference-room display linking
• Suitable for concealed cable runs where a black finish is preferred
What connector genders are provided at each end?
Both ends use male HDMI connectors to enable plug-and-play linking.
Which environmental and safety approvals does it meet?
It carries REACH, RoHS and CE approvals indicating compliance with those standards.
What material is the outer sheath MADE from?
The outer sheath is constructed from a thermoplastic elastomer for flexibility.
What is the cable length available?
The cable is supplied in a 2 m length.
Which HDMI version does the cable implement?
The cable implements HDMI 2.0 to support the specified video performance.
Related links
- StarTech.com HDMM series - Male HDMI to Male HDMI Black
- StarTech.com HDMM series - Male HDMI to Male HDMI Black
- StarTech.com HDMM series - Male HDMI to Male HDMI Black, Grey
- StarTech.com HDMM series - Male HDMI to Male HDMI Grey, Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com RHDMM series - Male HDMI to Male HDMI Black
- StarTech.com HDMM series - Male HDMI to Male HDMI Black
- StarTech.com HDMM series - Male HDMI to Male HDMI Black, Grey
