RS PRO, 5 m 4K HDMI Cable, - Male HDMI to Male HDMI, Black

Subtotal (1 unit)*

€10.80

(exc. VAT)

€13.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 492 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 05 November 2026
  • Plus 480 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.80

*price indicative

RS Stock No.:
264-6578
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Cable

Length

5m

Connector Type A

HDMI

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

RoHS

Maximum Resolution

4K

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

RS PRO 4K HDMI Male to Male Cable – 5m


Get connected with the RS PRO HDMI cables. Our LSZH 4k HDMI cables are designed to send audio and video signals from home entertainment devices to a projector, television, or monitor. These male-to-male HDMI cables are shielded, and the connectors have gold plating. Our RS PRO range of HDMI cables has been rigorously tested to ensure that you have a reliable and robust lead to suit various applications.

Why Would You Choose a 4K HDMI Cable?


A 4K HDMI cable is specifically designed to support the transmission of 4K resolution content, which offers a higher level of detail and clarity compared to lower resolutions. 4K resolution refers to a display with approximately 4000 pixels of horizontal resolution, resulting in a sharper and more detailed image.

Features and Benefits


  • HDMI plug gold-plated

  • Four times that of Full-HD (Full High Definition)

  • Enhanced image quality

  • Gold plating

  • LSZH material

  • Specification


  • Male HDMI

  • Length: 5m

  • 4K @ 60Hz

  • Wire Gauge 30 AWG

  • 18Gbps

  • Supports 4K resolution

  • Applications


  • Electronic devices

  • Games console

  • DVD players

  • Set-top boxes and digital television (DTV) players

  • FAQ's


    Why is HDMI Superior?

    HDMI cables eliminate the need for several cables for both video and audio. The latest versions of HDMI can handle the transfer speed that’s required by today's video applications, such as 4K and 3D HD signals. HDMI cables have been designed so that you won't need to buy a new cable with newer equipment that features a newer version of HDMI.

    What is HDMI Ethernet Cable?

    This HDMI cable is designed to support high-quality 1080P which includes supporting 4K Ultra HD resolutions and 3D movies. This cable comes with the HDMI Ethernet Channel that's used for networking purposes and makes it possible to share an internet connection through the HDMI link without the need to have a separate Ethernet cable.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy