RS PRO, 5 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 286-2947
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€16.90
(exc. VAT)
€20.79
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.90 |
*price indicative
- RS Stock No.:
- 286-2947
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Voltage | 300V | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Voltage 300V | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, 5 m Length
This RS PRO HDMI Cable is designed to deliver high-quality audio and video signals over a 5-metre length. Ideal for connecting devices such as DVD players, digital televisions, and set-top boxes, it supports 4K x 2K resolution, ensuring clear and vibrant visuals.
Features and Benefits
Supports 3D over HDMI for immersive viewing experiences
HDMI Ethernet Channel enables network connectivity
Audio Return Channel simplifies audio connections
4K x 2K resolution support for ultra-high-definition video
Gold connectors ensure reliable signal transmission
15+1 pins for comprehensive connectivity
Cable braid enhances durability and reduces interference
Applications
Home entertainment systems
Professional AV setups
Digital signage
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Features LED lights in connectors for easy identification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- S2CEB HDMI Cord series - Male Unterminated to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Female HDMI White
- StarTech.com - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Blue
