Goobay MMK series, 1 m 1920 x 1080 HDMI Cable, - Male DVI-D to Male DVI D 18+1 Pin Male, Black
- RS Stock No.:
- 283-6302
- Distrelec Article No.:
- 142-65-010
- Mfr. Part No.:
- MMK 630-100SB
- Manufacturer:
- Goobay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.75
(exc. VAT)
€5.84
(inc. VAT)
- RS Stock No.:
- 283-6302
- Distrelec Article No.:
- 142-65-010
- Mfr. Part No.:
- MMK 630-100SB
- Manufacturer:
- Goobay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goobay | |
| Length | 1m | |
| Product Type | HDMI Cable | |
| Connector Type A | DVI-D | |
| Connector Type B | DVI D 18+1 Pin Male | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | MMK | |
| Standards/Approvals | No | |
| Maximum Resolution | 1920 x 1080 | |
| Select all | ||
|---|---|---|
Brand Goobay | ||
Length 1m | ||
Product Type HDMI Cable | ||
Connector Type A DVI-D | ||
Connector Type B DVI D 18+1 Pin Male | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series MMK | ||
Standards/Approvals No | ||
Maximum Resolution 1920 x 1080 | ||
- COO (Country of Origin):
- CN
The high-quality HDMI/DVI cable suitable for HDTV up to 1080p. It features a 19-pin HDMI plug to DVI-D (18+1) plug connection, making it versatile and compatible with various devices. The gold plated contacts and ferrite ensure a strong and stable signal transmission, providing a reliable connection for user's multimedia needs.
19 pin HDMI plug to DVI-D (18+1) plug connection
Gold plated contacts for enhanced signal transmission
Ferrits for added stability
Supports HDTV up to 1080p resolution
High-speed data transfer for seamless multimedia experience
Related links
- Goobay - Male
- RS PRO - Male DVI-D Single Link to Male DVI, Black
- RS PRO - Male DVI-D Single Link to Male DVI-D, Black
- StarTech.com HDDVIMM2M series - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com HDMI series - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com HDDVIM series - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com HDDVIM series - Male DVI-D Single Link to Male DVI-D Black

