Goobay, 5 m 1920 x 1080 HDMI Cable, - Male
- RS Stock No.:
- 283-6304
- Distrelec Article No.:
- 142-65-013
- Mfr. Part No.:
- MMK 630-500SB
- Manufacturer:
- Goobay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6304
- Distrelec Article No.:
- 142-65-013
- Mfr. Part No.:
- MMK 630-500SB
- Manufacturer:
- Goobay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goobay | |
| Length | 5m | |
| Product Type | HDMI Cable | |
| Connector Gender A | Male | |
| Maximum Resolution | 1920 x 1080 | |
| Select all | ||
|---|---|---|
Brand Goobay | ||
Length 5m | ||
Product Type HDMI Cable | ||
Connector Gender A Male | ||
Maximum Resolution 1920 x 1080 | ||
- COO (Country of Origin):
- CN
The HDMI-DVI cable is designed to provide high-quality performance and reliability. With its advanced features and durable construction, it is perfect for various applications in electronics and industrial settings.
High-quality performance for reliable operation
Durable construction for long-lasting use
Advanced technology for efficient functionality
Compact design for easy integration into different systems
Versatile application in electronics and industrial settings
Related links
- Goobay MMK series - Male DVI-D to Male DVI D 18+1 Pin Male, Black
- Roline - Male HDMI to Male HDMI Plug, Black
- StarTech.com HDDVIM series - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com 1 Port HDMI over IP HDMI IP Extender 100 m, 1920 x 1080 pixel Maximum Resolution
- NewLink 1 Port HDMI over Catx HDMI 30 m, 1920 x 1080 pixel Maximum Resolution
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com HDDVIMM2M series - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
