RS PRO, 5 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 286-2948
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€15.25
(exc. VAT)
€18.76
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.25 |
*price indicative
- RS Stock No.:
- 286-2948
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Voltage | 300V | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Voltage 300V | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, 5 m Length
This RS PRO HDMI Cable is designed to deliver high-quality audio and video signals over a 5-metre length. Ideal for connecting devices such as DVD players, digital televisions, and set-top boxes, it supports a maximum resolution of 4K x 2K pixels, ensuring clear and vibrant visuals.
Features and Benefits
Supports 3D over HDMI: Enhances viewing experience with 3D content
HDMI Ethernet Channel: Allows for network connectivity over HDMI
Audio Return Channel: Simplifies audio connections between devices
4K x 2K Resolution Support: Delivers ultra-high-definition video quality
Gold Connectors: Provides reliable signal transmission and corrosion resistance
15+1 Pins: Ensures compatibility with a wide range of devices
Cable Braid: Offers durability and protection against interference
Applications
Home entertainment systems
Professional AV setups
Digital signage
Gaming consoles
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
HDMI Version: V2.0
Sheath Colour: White
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 99HD4-05R series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-05G series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-05Y series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-SW series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-03G series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-02G series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-03W series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-02W series - Male HDMI to Male HDMI Black
