Bulgin Standard Buccaneer - HDMI series, 2 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 287-0962
- Mfr. Part No.:
- PX0868/2M00
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€54.77
(exc. VAT)
€67.37
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €54.77 | - |
| 10 - 24 | €52.46 | 4% |
| 25 - 49 | €50.22 | 8% |
| 50 - 99 | €46.78 | 14% |
| 100 + | €45.18 | 17% |
*price indicative
- RS Stock No.:
- 287-0962
- Mfr. Part No.:
- PX0868/2M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Length | 2m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Voltage | 30V | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | Standard Buccaneer - HDMI | |
| Standards/Approvals | EN60529:1992+A2:2013, RoHS, DIN 40050, EN60068-2-52 | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 8K | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Length 2m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Voltage 30V | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series Standard Buccaneer - HDMI | ||
Standards/Approvals EN60529:1992+A2:2013, RoHS, DIN 40050, EN60068-2-52 | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 8K | ||
The Bulgin overmoulded HDMI cable PX0868 series is a 2m cable with sealed plugs, ensuring water and dustproof protection to IP68 standards when mated with compatible connectors. It features HDMI 2.1 with Ethernet specification, making it a reliable choice for high quality audio and video transmission.
Water and dustproof to IP68 when mated with compatible connector
HDMI 2.1 with Ethernet specification for high performance audio and video transmission
Sealed standard HDMI plug to sealed standard HDMI plug for secure connection
2m cable length for flexible installation options
Mate with PX08 standard HDMI series panel mount connectors for seamless integration
PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors
Related links
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Female HDMI to Male HDMI Black
- Roline 14.01.3484 series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
