Amphenol 20 Way Female HDMI Connector
- RS Stock No.:
- 240-1666
- Distrelec Article No.:
- 303-52-740
- Mfr. Part No.:
- HDMIFTV7AGF459
- Manufacturer:
- Amphenol
Bulk discount available
Price Each**
€251.45
(exc. VAT)
€309.28
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €251.45 |
5 - 9 | €243.40 |
10 - 24 | €234.35 |
25 - 49 | €221.28 |
50 + | €206.19 |
**price indicative
- RS Stock No.:
- 240-1666
- Distrelec Article No.:
- 303-52-740
- Mfr. Part No.:
- HDMIFTV7AGF459
- Manufacturer:
- Amphenol
Related links
- Amphenol 20 Way Female HDMI Connector
- ABB Type A 20 Way Female HDMI Connector
- Amphenol 19 Way Female HDMI Connector
- Amphenol Audio Type D 1 Way Female HDMI Connector 1.5 kV dc
- Schneider Electric 45 mm 2 Way Female HDMI Connector
- HARTING 19 Way Female HDMI Connector
- Bulgin 19 Way Female HDMI Connector 5.3 V
- Neutrik Standard 19 Way Female HDMI Connector