LEDLENSER NEO3 LIME WHITE LED Head Torch 1200 lm NEO Range 80 m
- RS Stock No.:
- 134-783
- Mfr. Part No.:
- 502719
- Manufacturer:
- LEDLENSER
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€47.09
(exc. VAT)
€57.92
(inc. VAT)
- RS Stock No.:
- 134-783
- Mfr. Part No.:
- 502719
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Lithium-ion | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 1200lm | |
| IP Rating | IP54 | |
| Number of Batteries | 1 | |
| Run Time | 20 h | |
| Series | NEO | |
| Helmet Mountable | Yes | |
| Adjustable Head Strap | Yes | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Beam Distance | 80m | |
| Dual Power | Yes | |
| Colour | Black | |
| Weight | 97g | |
| Head Diameter | 37mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Lithium-ion | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 1200lm | ||
IP Rating IP54 | ||
Number of Batteries 1 | ||
Run Time 20 h | ||
Series NEO | ||
Helmet Mountable Yes | ||
Adjustable Head Strap Yes | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Beam Distance 80m | ||
Dual Power Yes | ||
Colour Black | ||
Weight 97g | ||
Head Diameter 37mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser NEO Series Head Torch, 200lm Luminous Flux, 80m Beam Distance - NEO3 LIME WHITE
This head torch provides hands-free illumination for tasks requiring directional light and prolonged operation. It combines a high-output LED lamp with a rechargeable lithium‑ion supply and is designed for use in environments where moderate ingress protection is required. The unit is lightweight and can be mounted on a helmet or worn with an adjustable strap to suit different working positions.
Features and Benefits:
• 1,200lm output delivers bright illumination for detailed tasks
• 80m beam distance supports focused long-range visibility
• 20 h runtime allows extended use between charges
• 97g weight minimises user fatigue during prolonged wear
• IP54 rating permits use in dust-prone and wet conditions
• 80m beam distance supports focused long-range visibility
• 20 h runtime allows extended use between charges
• 97g weight minimises user fatigue during prolonged wear
• IP54 rating permits use in dust-prone and wet conditions
Applications
• Suitable for inspection tasks in construction areas
• Ideal for outdoor maintenance and repair work
• Used with helmets for protected-site operations
• Can be used for night-time security patrols
• Suitable for remote site lighting where recharge is available
• Ideal for outdoor maintenance and repair work
• Used with helmets for protected-site operations
• Can be used for night-time security patrols
• Suitable for remote site lighting where recharge is available
What battery technology powers the light?
It uses a single lithium‑ion cell supplied with the product.
How does the user know charging status?
A built-in charging indicator provides Visual status during recharge.
Is dual power capability available and what does it mean?
Dual power allows operation from the internal rechargeable cell or an alternative approved power source.
Can the unit be worn securely on headgear?
Yes, it includes an adjustable strap and can be mounted to a helmet.
Related links
- LEDLENSER NEO3 BLUE/BLACK LED Head Torch 400 lm NEO Range 80 m
- LEDLENSER NEO3 GREY/BLACK LED Head Torch 400 lm NEO Range 80 m
- LEDLENSER NEO1R LIME/WHITE LED Head Torch 250 lm NEO Range 80 m
- LEDLENSER NEO1R BLUE/BLACK LED Head Torch 130 lm NEO Range 80 m
- LEDLENSER NEO1R GREY/BLACK LED Head Torch 250 lm NEO Range 80 m
- LEDLENSER NEO9R LED Head Torch 1200 lm NEO Range 200 m
- LEDLENSER NEO9R BLUE/BLACK LED Head Torch 1200 lm NEO Range 200 m
- LEDLENSER NEO5R LIME/WHITE LED Head Torch 2500 lm NEO Range 100 m

