LEDLENSER NEO5R LIME/WHITE LED Head Torch 2500 lm NEO Range 100 m
- RS Stock No.:
- 134-776
- Mfr. Part No.:
- 502757
- Manufacturer:
- LEDLENSER
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€53.65
(exc. VAT)
€65.99
(inc. VAT)
- RS Stock No.:
- 134-776
- Mfr. Part No.:
- 502757
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 2500lm | |
| IP Rating | IP54 | |
| Number of Batteries | 1 | |
| Run Time | 35 h | |
| Series | NEO | |
| Dual Power | Yes | |
| Battery/charging indicator | Yes | |
| Battery Supplied | Yes | |
| Beam Distance | 100m | |
| Adjustable Head Strap | Yes | |
| Helmet Mountable | Yes | |
| Colour | Black | |
| Weight | 104g | |
| Head Diameter | 43mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 2500lm | ||
IP Rating IP54 | ||
Number of Batteries 1 | ||
Run Time 35 h | ||
Series NEO | ||
Dual Power Yes | ||
Battery/charging indicator Yes | ||
Battery Supplied Yes | ||
Beam Distance 100m | ||
Adjustable Head Strap Yes | ||
Helmet Mountable Yes | ||
Colour Black | ||
Weight 104g | ||
Head Diameter 43mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser NEO Series Head Torch, 2500lm Luminous Flux, 100m Beam Distance - NEO5R LIME/WHITE
This head torch is a rechargeable LED lighting device designed for hands‑free illumination in outdoor and work environments. It combines a lightweight form factor with selectable power options and a visible charge status to support extended periods of use where consistent beam performance and portability are required.
Features and Benefits:
• 2500lm output delivers high‑intensity illumination for detailed tasks
• 100m beam distance enables long‑range visibility for route finding
• 35 h run time supports extended operations without frequent recharge
• 104g weight reduces fatigue during prolonged wear
• IP54 rating provides resistance to dust ingress and water splashes
• 100m beam distance enables long‑range visibility for route finding
• 35 h run time supports extended operations without frequent recharge
• 104g weight reduces fatigue during prolonged wear
• IP54 rating provides resistance to dust ingress and water splashes
Applications
• Suitable for night‑time outdoor navigation and hiking
• Ideal for on‑site inspection and maintenance tasks
• Used with helmets for construction and industrial work
• Can be used for emergency response and roadside assistance
• Suitable for cycling when mounted to protective headgear
• Ideal for on‑site inspection and maintenance tasks
• Used with helmets for construction and industrial work
• Can be used for emergency response and roadside assistance
• Suitable for cycling when mounted to protective headgear
What battery type does it use and is a cell included?
It uses a lithium‑ion battery and a single cell is supplied.
How does the user know when charging is complete?
An integrated battery charging indicator displays the charge status during recharge.
Is it possible to mount this on head protection?
Yes, it is helmet‑mountable and compatible with head protection fittings.
Does it offer alternative power options?
It supports dual‑power operation allowing use from the internal battery or an auxiliary supply.
Related links
- LEDLENSER NEO5R BLUE/BLACK LED Head Torch 2000 lm NEO Range 100 m
- LEDLENSER NEO5R LED Head Torch 600 lm NEO Range 250 m
- LEDLENSER NEO1R LIME/WHITE LED Head Torch 250 lm NEO Range 80 m
- LEDLENSER NEO3 LIME WHITE LED Head Torch 1200 lm NEO Range 80 m
- LEDLENSER NEO9R LED Head Torch 1200 lm NEO Range 200 m
- LEDLENSER NEO1R BLUE/BLACK LED Head Torch 130 lm NEO Range 80 m
- LEDLENSER NEO9R BLUE/BLACK LED Head Torch 1200 lm NEO Range 200 m
- LEDLENSER NEO3 BLUE/BLACK LED Head Torch 400 lm NEO Range 80 m

