LEDLENSER NEO5R BLUE/BLACK LED Head Torch 2000 lm NEO Range 100 m
- RS Stock No.:
- 134-788
- Mfr. Part No.:
- 502716
- Manufacturer:
- LEDLENSER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-788
- Mfr. Part No.:
- 502716
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 2000lm | |
| IP Rating | IP54 | |
| Number of Batteries | 1 | |
| Run Time | 35 h | |
| Series | NEO | |
| Battery/charging indicator | Yes | |
| Adjustable Head Strap | Yes | |
| Helmet Mountable | Yes | |
| Dual Power | Yes | |
| Beam Distance | 100m | |
| Battery Supplied | Yes | |
| Colour | Black | |
| Weight | 104g | |
| Head Diameter | 36mm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 2000lm | ||
IP Rating IP54 | ||
Number of Batteries 1 | ||
Run Time 35 h | ||
Series NEO | ||
Battery/charging indicator Yes | ||
Adjustable Head Strap Yes | ||
Helmet Mountable Yes | ||
Dual Power Yes | ||
Beam Distance 100m | ||
Battery Supplied Yes | ||
Colour Black | ||
Weight 104g | ||
Head Diameter 36mm | ||
Wireless Charging No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser NEO Series Head Torch, 2000lm Luminous Flux, 100m Beam Distance - NEO5R BLUE/BLACK
This head torch provides hands-free illumination for outdoor and work environments. It runs from an included rechargeable lithium‑ion cell and combines a Compact lamp assembly with an adjustable strap to maintain stability during activity. The unit offers a balance of high output and extended operation while resisting ingress from dust and light water exposure.
Features and Benefits:
• 2000lm output delivers intense illumination for wide visibility
• 35 h run time extends continuous operation for prolonged use
• IP54 enclosure withstands dust and water spray exposure
• 104g weight reduces wearer fatigue during extended tasks
• Battery indicator displays charging status for clear monitoring
• 35 h run time extends continuous operation for prolonged use
• IP54 enclosure withstands dust and water spray exposure
• 104g weight reduces wearer fatigue during extended tasks
• Battery indicator displays charging status for clear monitoring
Applications
• Suitable for night-time camping and trail navigation
• Ideal for maintenance work requiring hands-free lighting
• Used with helmets for industrial or cycling tasks
• Can be used for search operations needing long reach
• Suitable for multi-day events where recharging is available
• Ideal for maintenance work requiring hands-free lighting
• Used with helmets for industrial or cycling tasks
• Can be used for search operations needing long reach
• Suitable for multi-day events where recharging is available
What battery type is supplied with the unit?
A single rechargeable lithium‑ion battery is supplied and fits the integrated compartment.
How is charging status communicated to the user?
An onboard battery charging indicator provides a visible charge‑state signal during recharge.
Does the lamp accept helmet mounting?
Yes, it is compatible with helmet mounting arrangements to secure the lamp for protective headwear.
What lamp technology is employed for the light source?
The device uses LED illumination to provide high luminous output with efficient power use.
Related links
- LEDLENSER NEO5R LIME/WHITE LED Head Torch 2500 lm NEO Range 100 m
- LEDLENSER NEO5R LED Head Torch 600 lm NEO Range 250 m
- LEDLENSER NEO1R BLUE/BLACK LED Head Torch 130 lm NEO Range 80 m
- LEDLENSER NEO9R BLUE/BLACK LED Head Torch 1200 lm NEO Range 200 m
- LEDLENSER NEO3 BLUE/BLACK LED Head Torch 400 lm NEO Range 80 m
- LEDLENSER NEO3 GREY/BLACK LED Head Torch 400 lm NEO Range 80 m
- LEDLENSER NEO1R GREY/BLACK LED Head Torch 250 lm NEO Range 80 m
- LEDLENSER NEO9R LED Head Torch 1200 lm NEO Range 200 m
