Nebo NEB-HLP-0005-G LED Head Torch 400 lm 133 M Range
- RS Stock No.:
- 235-068
- Mfr. Part No.:
- NEB-HLP-0005-G
- Manufacturer:
- Nebo
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-068
- Mfr. Part No.:
- NEB-HLP-0005-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Product Type | Head Torch | |
| Luminous Flux | 400 lm | |
| Series | 133 M | |
| Battery Type | Lithium-ion, Lithium-ion | |
| Model Number | NEB-HLP-0005-G | |
| Rechargeable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Product Type Head Torch | ||
Luminous Flux 400 lm | ||
Series 133 M | ||
Battery Type Lithium-ion, Lithium-ion | ||
Model Number NEB-HLP-0005-G | ||
Rechargeable Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Nebo Tools Headlamp is designed for outdoor enthusiasts and workers, offering a low profile, Compact design with 400 lumens of powerful, rechargeable lighting. Featuring 5 light modes, it's perfect for camping, hiking, or working in low light conditions. With its bright beam and versatile modes, it ensures clear visibility in any situation.
Compact and lightweight
Durable ABS and aluminium construction
Water resistant IPX4
Turbo mode included
Related links
- Nebo NEB-HLP-0005-H LED Head Torch 400 lm 133 M Range
- Nebo NEB-HLP-0011-G LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0011-H LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-1008-G LED Head Torch 600 lm 90 M Range
- Nebo NEB-HLP-1006-G LED Head Torch 1000 lm 138 m Range
- Nebo NEB-HLP-0008-G LED Head Torch 1500 lm 64 M Range
- Nebo NEB-HLP-1011-G LED Head Torch 250 lm Einstein Range
- Nebo NEB-HLP-7000-H LED Head Torch 150 lm 19 M Range
