Nebo NEB-HLP-1011-G LED Head Torch 250 lm Einstein Range

Subtotal (1 unit)*

€14.99

(exc. VAT)

€18.44

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 22 unit(s), ready to ship
Units
Per unit
1 +€14.99

*price indicative

RS Stock No.:
626-067
Mfr. Part No.:
NEB-HLP-1011-G
Manufacturer:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Battery Type

3 x AAA

Product Type

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminous Flux

250lm

Hazardous Area Certification

No

Number of Batteries

3

Series

Einstein

Beam Type

CoB LED, Spot

Adjustable Head Strap

Yes

Dual Power

No

Battery/charging indicator

No

Battery Supplied

3 x AAA

Colour

Black, Red

Standards/Approvals

No

Wireless Charging

No

COO (Country of Origin):
CN
The Nebo Einstein 250 headlamp offers a versatile lighting solution with multiple modes to suit any environment. It features a COB LED that provides a strong, uniform beam for enhanced visibility. Lighting modes include Spot High at 250 lumens, Spot Low at 30 lumens with up to 24 hours of runtime, Flood High at 80 lumens for 9 hours, and Flood Low at 7 lumens for up to 34 hours. It also includes Red High at 3 lumens, Red Low at 1 lumen with a 40-hour runtime.

Comfortable design

Ultra bright illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy