brennenstuhl 1177320 LED Head Torch 350 lm 28 M Range
- RS Stock No.:
- 657-248
- Mfr. Part No.:
- 1177320
- Manufacturer:
- brennenstuhl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 657-248
- Mfr. Part No.:
- 1177320
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Battery Type | Lithium-ion | |
| Lamp Type | LED | |
| Luminous Flux | 350lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP44 | |
| Series | 28 M | |
| Colour | Black | |
| Weight | 170g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Battery Type Lithium-ion | ||
Lamp Type LED | ||
Luminous Flux 350lm | ||
Hazardous Area Certification No | ||
IP Rating IP44 | ||
Series 28 M | ||
Colour Black | ||
Weight 170g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The brennenstuhl Head torch is designed for hands-free lighting with reliable lithium-ion battery technology for long-lasting performance. It is built with Protection Class III for extra-low voltage safety and features an IP44 rating for resistance against splashes and solid objects. Black housing gives it a sleek and professional look.
Lithium ion battery technology
Protection Class III
IP44 protection rating
Related links
- Milwaukee 4933471286 LED Head Torch 350 lm HL2-LED Range
- KRATOS SAFETY HL1000100 LED Head Torch 350 lm HL10 Range 80 m
- SURFLEX POWERLED LED Head Torch 350 lm
- RS PRO LED Head Torch 350 lm
- RS PRO COB LED Head Torch 350 lm 22 m
- Unilite PS-HDL6R LED Head Torch 350 lm 27 m
- Petzl E069BA00 Head Torch 350 lm ARIA 1 Range 75 m
- Coast HL45 LED Head Torch 400 lm 28 m
