Milwaukee 4933471286 LED Head Torch 350 lm HL2-LED Range
- RS Stock No.:
- 260-2066
- Mfr. Part No.:
- 4933471286
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€55.00
(exc. VAT)
€67.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.00 |
*price indicative
- RS Stock No.:
- 260-2066
- Mfr. Part No.:
- 4933471286
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Battery Type | 3 x AAA | |
| Lamp Type | LED | |
| Luminous Flux | 350lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP52 | |
| Run Time | 28 h | |
| Number of Batteries | 3 | |
| Series | HL2-LED | |
| Helmet Mountable | Yes | |
| Battery Supplied | Yes | |
| Adjustable Head Strap | Yes | |
| Battery Size | AAA | |
| Weight | 100g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Battery Type 3 x AAA | ||
Lamp Type LED | ||
Luminous Flux 350lm | ||
Hazardous Area Certification No | ||
IP Rating IP52 | ||
Run Time 28 h | ||
Number of Batteries 3 | ||
Series HL2-LED | ||
Helmet Mountable Yes | ||
Battery Supplied Yes | ||
Adjustable Head Strap Yes | ||
Battery Size AAA | ||
Weight 100g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee alkaline slim headlamp washable micro fiber sweat-absorbing strap for all day comfort on the head includes (3) AAA batteries.
Ultra compact and lightweight product
6 position tilt adjustment for directing light
4 mounting clips for securing to helmets
Light is protected from impact as well as from weather and dust
Related links
- brennenstuhl 1177320 LED Head Torch 350 lm 28 M Range
- KRATOS SAFETY HL1000100 LED Head Torch 350 lm HL10 Range 80 m
- RS PRO COB LED Head Torch 350 lm 22 m
- SURFLEX POWERLED LED Head Torch 350 lm
- RS PRO LED Head Torch 350 lm
- Unilite PS-HDL6R LED Head Torch 350 lm 27 m
- Petzl E069BA00 Head Torch 350 lm ARIA 1 Range 75 m
- Petzl E069AA00 Head Torch 350 lm 70 m
