Varta 18922101111 LED Smart Light 2000 lm Night Cutter Range
- RS Stock No.:
- 765-755
- Mfr. Part No.:
- 18922101111
- Manufacturer:
- Varta
Subtotal (1 unit)*
€73.81
(exc. VAT)
€90.79
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.81 |
*price indicative
- RS Stock No.:
- 765-755
- Mfr. Part No.:
- 18922101111
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Type | Lithium-ion | |
| Product Type | Smart Light | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 2000lm | |
| Housing Material | Aluminium | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Series | Night Cutter | |
| Battery Supplied | Yes | |
| Battery/charging indicator | Yes | |
| Colour | Black, Clear, White | |
| Standards/Approvals | IEC 62262 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Type Lithium-ion | ||
Product Type Smart Light | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 2000lm | ||
Housing Material Aluminium | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Series Night Cutter | ||
Battery Supplied Yes | ||
Battery/charging indicator Yes | ||
Colour Black, Clear, White | ||
Standards/Approvals IEC 62262 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta Flashlight is designed for high-performance illumination and power bank functionality. Engineered with a super bright CREE XHP50.3 cool white LED, it emits an impressive 2000 lumens on Turbo mode, ensuring maximum visibility in various conditions. With a robust battery capacity of 5200mAh, this flashlight features multiple brightness settings including Low, Mid, and High, alongside a Strobe function for emergency situations. Ideal for outdoor enthusiasts and professionals alike, the night cutter pro F40R guarantees reliable performance, whether you're navigating the wilderness or working on-site. Its Durable construction and safety features further enhance its usability, making it a trustworthy companion day or night.
Super bright CREE LED delivers up to 2000 lumens for exceptional lighting performance
Multiple brightness modes offer flexibility for different environments and tasks
Rechargeable design provides convenience and cost savings over disposable batteries
Built-in power bank functionality allows for charging devices on-the-go
Durable construction with IP67 rating ensures resistance to dust and water
Lightweight design at 379.2g (including battery) for portability without compromising on power
User-friendly Interface with a push switch for easy mode selection
Battery status indicators keep you informed of power levels
Safe charging circuit protects against overcharging and short circuits
Designed for extreme conditions with a 2m drop test rating
Related links
- Varta 18920101111 LED Smart Light 1000 lm Night Cutter Range
- Varta 18921101111 LED Smart Light 1500 lm Night Cutter Range
- SCANGRIP Rechargeable LED Floodlight Work Light USB Plug IP67
- Nightsearcher Rechargeable LED Portable Work Light USB Plug IP54
- Schneider Electric LED Work Light IP65
- Rapid Rechargeable LED Work Light IP65
- Molex Work Light Light Work Light 2000 lm 120V ac
- Nightsearcher Rechargeable LED LED Flashlight Work Light USB Plug IPX7
