Schneider Electric LED Work Light, 2000 lm, IP65
- RS Stock No.:
- 354-339
- Mfr. Part No.:
- IMT47225
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 354-339
- Mfr. Part No.:
- IMT47225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Luminous Flux | 2000 lm | |
| IP Rating | IP65 | |
| Power | 20 W | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Lamp Type LED | ||
Product Type Work Light | ||
Luminous Flux 2000 lm | ||
IP Rating IP65 | ||
Power 20 W | ||
- COO (Country of Origin):
- CN
The Schneider Electric Thorsman Worklight 20W is a robust lighting solution with IP65 protection, ensuring resistance against dust and water. It features an IK05 impact protection rating, making it suitable for demanding environments. The worklight operates in temperatures ranging from -30 to 45°C, providing reliable illumination in various conditions.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric LED Work Light IP65
- Rapid Rechargeable LED Work Light IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- JCB Rechargeable LED Floodlight Work Light 100V IP65
- Schneider Electric LED Work Lamp Work Light 240V, IP65
- DeWALT LED Task Light Work Light Cordless Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C IPX4, IPX4
