LEDLENSER HF8R WORK LED Head Torch 1600 lm HF Series Range
- RS Stock No.:
- 267-6043
- Distrelec Article No.:
- 304-00-278
- Mfr. Part No.:
- HF8R WORK
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€132.56
(exc. VAT)
€163.05
(inc. VAT)
Limited stock
- 120 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.56 |
*price indicative
- RS Stock No.:
- 267-6043
- Distrelec Article No.:
- 304-00-278
- Mfr. Part No.:
- HF8R WORK
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Battery Type | 1 x Lithium-ion | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 1600lm | |
| Hazardous Area Certification | No | |
| Run Time | 90 h (max) | |
| Series | HF Series | |
| Standards/Approvals | No | |
| Weight | 198g | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Battery Type 1 x Lithium-ion | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 1600lm | ||
Hazardous Area Certification No | ||
Run Time 90 h (max) | ||
Series HF Series | ||
Standards/Approvals No | ||
Weight 198g | ||
- COO (Country of Origin):
- CN
502802_ds_en.pdf
The Led Lenser HF8R work rechargeable head torch is the robust flagship model for working in the dark over extended periods of time. Three brightness levels plus a 1600 lumen Boost are complimented with a red front light to protect night vision and further enhanced with a high Colour Rendering Index (CRI) ideal for those that need to see colours more accurately. The standout feature is the patent pending Adaptive Light Beam Technology which once activated allows automatic dimming and focusing making it a hands-free head torch which requires no manual control at all. Seamless spot to flood focusing is delivered by another patent pending technology, the intuitive Digital Advanced Focus System. If remote control and further personalisation features are required, these can be achieved through the Ledlenser Connect App (paid upgrade).
Robust construction to withstand everyday knocks
High dust and water ingression protection IP68
Fuss free magnetic contact charge system recharges battery within housing
Supplied with wall mount and various helmet mounting options
Seven year with registration warranty for complete peace of mind
Related links
- LEDLENSER HF8R CORE LED Head Torch 1600 lm HF Series Range
- LEDLENSER HF6R WORK LED Head Torch 800 lm HF Series Range
- LEDLENSER HF4R WORK LED Head Torch 500 lm HF Series Range
- LEDLENSER HF6R CORE BLUE LED Head Torch 800 lm HF Series Range
- LEDLENSER HF6R CORE BLACK LED Head Torch 800 lm HF Series Range
- LEDLENSER HF4R CORE BLUE LED Head Torch 500 lm HF Series Range
- LEDLENSER HF6R CORE RED LED Head Torch 800 lm HF Series Range
- LEDLENSER HF6R CORE WHITE LED Head Torch 800 lm HF Series Range
