Coast PS60 LED Head Torch 400 lm 37 m Range
- RS Stock No.:
- 269-7587
- Mfr. Part No.:
- PS60
- Manufacturer:
- Coast
Subtotal (1 unit)*
€30.10
(exc. VAT)
€37.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.10 |
*price indicative
- RS Stock No.:
- 269-7587
- Mfr. Part No.:
- PS60
- Manufacturer:
- Coast
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
| Brand | Coast | |
| Battery Type | 3 x AAA | |
| Product Type | Head Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 400lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Number of Batteries | 3 | |
| Run Time | 17 h | |
| Series | 37 m | |
| Battery Supplied | Yes | |
| Battery Size | AAA | |
| Standards/Approvals | ANSI and FL1 standards | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Battery Type 3 x AAA | ||
Product Type Head Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 400lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Number of Batteries 3 | ||
Run Time 17 h | ||
Series 37 m | ||
Battery Supplied Yes | ||
Battery Size AAA | ||
Standards/Approvals ANSI and FL1 standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coast Polysteel Headlamp is a perfect combination of performance and durability. This headlamp is built to withstand the toughest of environments, while providing the same powerful bright light you expect from all coast headlamps. This headlamp is impact resistant, storm proof and its LED is virtually unbreakable. The Polysteel 60 headlamp is backed by coast lifetime warranty against defects in materials and workmanship. Tested and rated to ANSI and FL1 standards.
17 hour runtime
IP54 protection
Reflective strap
Hinged beam adjustment
Storm proof and dust resistant
Related links
- Coast HL45 LED Head Torch 400 lm 28 m
- Coast XPH25R LED Head Torch 400 lm XPH25R Range
- brennenstuhl 1177310010 LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0011-H LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0011-G LED Head Torch 400 lm 80 M Range
- Nebo NEB-HLP-0005-G LED Head Torch 400 lm 133 M Range
- Nebo NEB-HLP-0005-H LED Head Torch 400 lm 133 M Range
- Energizer 7638900434347 LED Head Torch 400 lm 80 m