Petzl E78CHR 2 ATEX Head Torch E78CHR Range 90 m
- RS Stock No.:
- 278-7394
- Distrelec Article No.:
- 300-14-163
- Mfr. Part No.:
- E78CHR 2
- Manufacturer:
- Petzl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 278-7394
- Distrelec Article No.:
- 300-14-163
- Mfr. Part No.:
- E78CHR 2
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Hazardous Area Certification | ATEX | |
| Product Type | Head Torch | |
| Series | E78CHR | |
| Beam Distance | 90 m | |
| Adjustable Head Strap | Yes | |
| Battery/charging indicator | Yes | |
| Battery Size | 930 mAh | |
| Battery Supplied | Yes | |
| Battery Type | Lithium-ion | |
| Beam Type | Focused, Wide, Mixed | |
| Colour | Yellow, Black | |
| Distrelec Product Id | 300-14-163 | |
| Dual Power | No | |
| Helmet Mountable | Yes | |
| IP Rating | IP67 | |
| Model Number | PIXA 3R | |
| Number of Batteries | 1 | |
| Rechargeable | Yes | |
| Run Time | 2 h | |
| Standards/Approvals | 2014/30/EU, UL, IEC 62471, CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Hazardous Area Certification ATEX | ||
Product Type Head Torch | ||
Series E78CHR | ||
Beam Distance 90 m | ||
Adjustable Head Strap Yes | ||
Battery/charging indicator Yes | ||
Battery Size 930 mAh | ||
Battery Supplied Yes | ||
Battery Type Lithium-ion | ||
Beam Type Focused, Wide, Mixed | ||
Colour Yellow, Black | ||
Distrelec Product Id 300-14-163 | ||
Dual Power No | ||
Helmet Mountable Yes | ||
IP Rating IP67 | ||
Model Number PIXA 3R | ||
Number of Batteries 1 | ||
Rechargeable Yes | ||
Run Time 2 h | ||
Standards/Approvals 2014/30/EU, UL, IEC 62471, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Petzl headlamp is a rugged, rechargeable headlamp suitable for professionals, offering multi-beam adaptability for close-range work, movement and long-range vision. It features constant lighting technology, ensuring brightness doesn't decrease as batteries are drained, and meets ATEX zone 2/22 certification requirements for explosive environments.
Rotating knob that is ergonomic, even with gloves
Storage position helps protect the headlamp lens and prevents inadvertently turning it on
Charging dock for direct charging of the headlamp itself or only the battery
May be used in explosive environments
Comfortable and washable elastic headband
Related links
- Petzl E78DHB 2 ATEX LED Head Torch 100 lm PIXA Z1 Range
- Petzl E78CHR 2UK RS ATEX, ATEX LED Head Torch 90 lm 5 m
- CK T9613 LED Head Torch 220 lm 90 M Range 90 m
- Petzl E78BHB 2 RS ATEX LED Head Torch 80 lm PIXA Range 5 m
- CK T9613USB High Power LED Head Torch 270 lm 90 M Range 90 m
- Unilite HL-8R LED Head Torch 475 lm HL-8R Range 90 m
- Nightsearcher SA-SIGMA-HTPRO ATEX Head Torch 220 lm Sigma Pro Range
- Petzl E120CA00 LED Headlamp 600 lm PIXA Range 90 m
