Petzl E120CA00 LED Headlamp 600 lm PIXA Range 90 m
- RS Stock No.:
- 333-516
- Mfr. Part No.:
- E120CA00
- Manufacturer:
- Petzl
Subtotal (1 unit)*
€96.00
(exc. VAT)
€118.08
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 204 unit(s) shipping from 12 November 2026
- Plus 24 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.00 |
*price indicative
- RS Stock No.:
- 333-516
- Mfr. Part No.:
- E120CA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Rechargeable | Yes | |
| Product Type | Headlamp | |
| Lamp Type | LED | |
| Luminous Flux | 600lm | |
| IP Rating | IP68 | |
| Number of Batteries | 1 | |
| Series | PIXA | |
| Beam Type | Focused, Mixed, Wide | |
| Beam Distance | 90m | |
| Battery Supplied | Yes | |
| Adjustable Head Strap | Yes | |
| Dual Power | Yes | |
| Helmet Mountable | Yes | |
| Colour | Black, Yellow | |
| Weight | 130g | |
| Standards/Approvals | ANSI/PLATO FL 1, CE, EN/IEC 62262 | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Rechargeable Yes | ||
Product Type Headlamp | ||
Lamp Type LED | ||
Luminous Flux 600lm | ||
IP Rating IP68 | ||
Number of Batteries 1 | ||
Series PIXA | ||
Beam Type Focused, Mixed, Wide | ||
Beam Distance 90m | ||
Battery Supplied Yes | ||
Adjustable Head Strap Yes | ||
Dual Power Yes | ||
Helmet Mountable Yes | ||
Colour Black, Yellow | ||
Weight 130g | ||
Standards/Approvals ANSI/PLATO FL 1, CE, EN/IEC 62262 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle PIXA R Reserve lighting offers versatile illumination with multiple modes. In close-range work mode, it provides 15 lm for 2 hours with a max brightness of 45 lm and a max distance of 15 m, with a burn time of up to 12 hours. In movement mode, the light can reach a max brightness of 90 lm, a max distance of 30 m, and a burn time of 6 hours.
Certifications CE
Weight 130g
Related links
- Petzl E120BA00 LED Headlamp 350 lm PIXA Range 80 m
- Petzl E120AA00 LED Headlamp 450 lm PIXA Range 80 m
- Petzl E78BHB 2 RS ATEX LED Head Torch 80 lm PIXA Range 5 m
- Petzl E78CHB 2 RS ATEX LED Head Torch 100 lm PIXA Range 5 m
- Petzl E78DHB 2 ATEX LED Head Torch 100 lm PIXA Z1 Range
- Petzl E810AB00 LED Headlamp 1100 lm SWIFT RL Range 155 m
- Nebo NEB-HLP-1008-G LED Head Torch 600 lm 90 M Range
- Nebo NEB-HLP-1008-H LED Head Torch 600 lm 90 M Range
