Portwest PA70BKR LED Head Torch 150 lm

Subtotal (1 unit)*

€25.46

(exc. VAT)

€31.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.46

*price indicative

RS Stock No.:
282-4384
Mfr. Part No.:
PA70BKR
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminous Flux

150lm

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest USB Rechargeable LED Head Light has multiple light settings, tilt control and a soft adjustable strap making it comfortable to wear. This light is rated to IPX4, making it wind and water resistant and perfect for all weather conditions. It is Offering a versatile selection of lighting and accessories that provide excellent performance for an extensive array of tasks and duties.

Brightness 150 lumens

Run time 4 hours

USB rechargeable

Recharge time 5 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy