Portwest PA50SIR LED Head Torch 40 lm
- RS Stock No.:
- 282-5557
- Mfr. Part No.:
- PA50SIR
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€7.39
(exc. VAT)
€9.09
(inc. VAT)
In Stock
- 48 unit(s) ready to ship
- Plus 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.39 |
*price indicative
- RS Stock No.:
- 282-5557
- Mfr. Part No.:
- PA50SIR
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Battery Type | AAA | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 40lm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Battery Type AAA | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 40lm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest LED Head Light with tilt control so you can aim the light where it is needed most. Ideal for keeping your hands free for work. New and improved brightness now with 8 LED's. The ideal utility head light. They are designed for a wide array of tasks, from security to everyday use.
8 super bright 8 LED's
Tilt control for different working positions
CE certified
Retail box which aids presentation for retail sales
Related links
- Ansmann HD5 LED Head Torch Black 40 lm
- LEDLENSER KIDLED GREEN LED Head Torch 40 lm Kid Lights Range 9 m
- LEDLENSER KIDLED PURPLE LED Head Torch 40 lm Kid Lights Range 9 m
- LEDLENSER KIDLED LED Head Torch 40 lm Kid Lights Range 9 m
- LEDLENSER KIDLED RECHARGEABLE LED Head Torch 40 lm Kid Lights Range 9 m
- Nightsearcher LED Head Torch 40 lm, 6 m Range
- Portwest PA70BKR LED Head Torch 150 lm
- brennenstuhl 1678760 LED Head Torch 100 lm 40 M Range 100 m
