Jabra Evolve2 65 UC Stereo Black On Ear
- RS Stock No.:
- 210-1408
- Distrelec Article No.:
- 302-26-397
- Mfr. Part No.:
- 26599-989-889
- Manufacturer:
- Jabra
Subtotal (1 unit)*
€349.64
(exc. VAT)
€430.06
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.64 |
*price indicative
- RS Stock No.:
- 210-1408
- Distrelec Article No.:
- 302-26-397
- Mfr. Part No.:
- 26599-989-889
- Manufacturer:
- Jabra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jabra | |
| Product Type | On Ear Headset | |
| Colour | Black | |
| Noise Cancelling Technology | No | |
| Noise Cancelling Microphone | No | |
| Headset Design | On Ear | |
| Speaker Frequency Range | 20Hz-20.000Hz | |
| Model Number | Evolve2 65 UC Stereo | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jabra | ||
Product Type On Ear Headset | ||
Colour Black | ||
Noise Cancelling Technology No | ||
Noise Cancelling Microphone No | ||
Headset Design On Ear | ||
Speaker Frequency Range 20Hz-20.000Hz | ||
Model Number Evolve2 65 UC Stereo | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Jabra Evolve2 65 UC Stereo USB-C, on-ear Headset with desk stand provides superior wireless audio performance. It has a noise isolating design and integrated busylight.
Up to 37 Hours of Battery Life;Noise Isolation with Angled Earcup;Certification: UC-certified;Connector: USB-C
