Jabra EVOLVE2 85 Black On Ear
- RS Stock No.:
- 285-6005
- Distrelec Article No.:
- 302-26-424
- Mfr. Part No.:
- 28599-999-989
- Manufacturer:
- Jabra
Subtotal (1 unit)*
€630.42
(exc. VAT)
€775.42
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €630.42 |
*price indicative
- RS Stock No.:
- 285-6005
- Distrelec Article No.:
- 302-26-424
- Mfr. Part No.:
- 28599-999-989
- Manufacturer:
- Jabra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jabra | |
| Product Type | On Ear Headphones | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | Yes | |
| Headset Design | On Ear | |
| Speaker Frequency Range | 20Hz-20.000Hz | |
| Model Number | EVOLVE2 85 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jabra | ||
Product Type On Ear Headphones | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone Yes | ||
Headset Design On Ear | ||
Speaker Frequency Range 20Hz-20.000Hz | ||
Model Number EVOLVE2 85 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Jabra EVOLVE2 85 is a best headset for concentration and collaboration. Better noise cancellation, impenetrable concentration zone.
Connectivity
Ease of use
