3M Black Hygiene Kit Hygiene Kit for use with 3M PELTOR CH-5 Headsets
- RS Stock No.:
- 765-974
- Mfr. Part No.:
- 7100113964
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 unit)*
€20.57
(exc. VAT)
€25.30
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.57 |
*price indicative
- RS Stock No.:
- 765-974
- Mfr. Part No.:
- 7100113964
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Hygiene Kit | |
| Sub Type | Hygiene Kit | |
| For Use With | 3M PELTOR CH-5 Headsets | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Hygiene Kit | ||
Sub Type Hygiene Kit | ||
For Use With 3M PELTOR CH-5 Headsets | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
3M Hygiene Kit, For Use With 3M PELTOR CH-5 Headsets, Hygiene Kit Type - 7100113964
This hygiene kit is designed specifically for use with the 3M PELTOR CH-5 headsets, offering effective hygiene solutions for headsets. Ideal for professionals in the automation, electronics, electrical, and mechanical industries, this kit ensures that your headsets are maintained to a high standard, ultimately enhancing user comfort and safety.
Features & Benefits
• Contains essential components for comprehensive headset sanitation
• Specifically designed for 3M PELTOR CH-5 headsets
• Helps prolong headset life by facilitating regular cleaning
• Enhances ear protection hygiene for extended use
• Easy to use for maintaining professional headset hygiene
• Supports a clean working environment with efficient cleaning solutions
Applications
• Used with 3M PELTOR CH-5 accessories for optimal hygiene
• Suitable for individuals operating in noisy industrial environments
• Ideal for maintenance routines in electrical and mechanical sectors
• Essential for ensuring a professional image in client-facing settings
How often should cleaning be conducted with this kit?
Regular cleaning is recommended after every use to maintain hygiene and functionality, especially in environments where headsets are shared among multiple users.
What specific cleaning protocols should be followed when using this kit?
Use the provided cleaning materials carefully, ensuring that all ear pads and surfaces are wiped down thoroughly, allowing them to dry before next use to prevent moisture damage.
Are any additional tools required for effective cleaning?
No additional tools are needed; the kit is designed to include everything necessary for maintaining hygiene and prolonging the lifespan of headsets.
Can these cleaning products be used with other headset brands?
While the kit is optimally designed for 3M PELTOR headsets, similar hygiene principles may apply to other brands, though compatibility should be checked.
Related links
- 3M Black Hygiene Kit Hygiene Kit for use with 3M PELTOR CH-5 Headsets
- 3M PELTOR Black Hygiene Kit Hygiene Kit for use with FM Radio ProTac Headsets
- 3M Black Hygiene Kit Hygiene Kit for use with 3M PELTOR Radio DAB+ FM Headset
- 3M PELTOR Black Hygiene Kit Hygiene Kit
- 3M PELTOR Black Hygiene Kit Hygiene Kit for use with X5-A
- 3M PELTOR Black Hygiene Kit Hygiene Kit for use with E-A-Rfit
- 3M PELTOR Black Hygiene Kit Hygiene Kit for use with H31 X2-A
- 3M PELTOR Grey, Black Hygiene Kit Hygiene Kit for use with Optime III