Subtotal (1 unit)*
€22.44
(exc. VAT)
€27.60
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.44 |
*price indicative
- RS Stock No.:
- 282-9797
- Mfr. Part No.:
- DT-20-G
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Heat Gun Nozzle | |
| Corded/Cordless | Cordless | |
| Voltage | 0mV | |
| Model Number | DT-20-G | |
| Standards/Approvals | No | |
| Weight | 3g | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Heat Gun Nozzle | ||
Corded/Cordless Cordless | ||
Voltage 0mV | ||
Model Number DT-20-G | ||
Standards/Approvals No | ||
Weight 3g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Reducing nozzle has weight just of 30 g.
Fits on heat gun
Related links
- SAM DT-20-E DT-20-E Cordless
- SAM DT-20-F Cordless
- SAM DT-20-A DT-20-A Cordless
- SAM DT-20 Corded 2 kW
- SAM WELDING SHOE for DT-20 Welding Accessory
- SAM CB-1-DT 610mm 10 mm Bolt Cutter
- Rapid R2200-E 650 °C max Cordless 2.2 kW, Type G - British 3-Pin
- Makita CLX228AJ 12V Cordless Cordless Power Tool Kit, Type G - British 3-Pin
