SAM CB-1-DT 610mm 10 mm Bolt Cutter

Subtotal (1 unit)*

€143.82

(exc. VAT)

€176.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€143.82

*price indicative

RS Stock No.:
271-0074
Mfr. Part No.:
CB-1-DT
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Cut Type

Offset

Overall Length

610mm

Product Type

Bolt Cutter

Cutting Capacity

10 mm

Insulated

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM forged blade offset cut bolt cutter has forged arms for perfect resistance to extreme worksite conditions. It has sheathed handles for a comfortable grip and quick adjustment of blade separation with a single screw.

Non-deformable forged blades assembled by riveting

Cuts all types of profiles

Related links