HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 18.3mm Sleeve Dia. x 1.2m Length 4:1 Ratio, SA47-LA

Subtotal (1 unit)*

€31.56

(exc. VAT)

€38.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.56

*price indicative

RS Stock No.:
194-6392
Mfr. Part No.:
301-10023 SA47-LA 18.3/4.35-PO-X-BK/CL
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

18.3mm

Shrunk Diameter

4.35mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Material

Polyolefin

Halogen Free

Yes

Standards Met

ELV

Series

SA47-LA

COO (Country of Origin):
JP
SA47-LA is a semi-rigid halogen free polyolefin tubing with an inner liner of hot melt adhesive. It has excellent tensile strength and strain relief. The adhesive liner provides excellent moisture protection. Ideal for electrical connections and splices in automobiles. Tubing is transparent and hot melt adhesive is black. SA47-LA is specially designed with less adhesive for cable connections.

Flexible, standard wall polyolefin heat shrink tubing
Excellent tensile strength and strain relief
Provides excellent moisture protection
Tubing is clear and hot melt adhesive black
Provides an environmental sealing of complex parts
Halogen free

Related links