HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 52mm Sleeve Dia. x 1.2m Length 4:1 Ratio, SA47-LA Series

Subtotal (1 unit)*

€99.44

(exc. VAT)

€122.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.44

*price indicative

RS Stock No.:
194-6395
Mfr. Part No.:
301-10026 SA47-LA 52/13-PO-X-BK/CL
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

52mm

Shrunk Diameter

13mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Material

Polyolefin

Halogen Free

Yes

Series

SA47-LA

Standards Met

ELV

COO (Country of Origin):
JP
Typical applications of this translucent tubing are where high-temperature performance is required. Also very suitable for applications that ask for visual inspection of covered components, or if a low friction surface is needed. TK20 is also used as oil stop for energy cables. This thin walled, translucent heat shrink tubing is often used for chemical applications.

Semi-rigid heat shrinkable tubing made of PVDF
Thin wall and tough
For higher temperature applications
Very good mechanical strength, abrasion resistance and chemical resistance
Self extinguishing

Related links