HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 24mm Sleeve Dia. x 1.2m Length 4:1 Ratio, SA47-LA Series
- RS Stock No.:
- 194-6393
- Mfr. Part No.:
- 301-10024 SA47-LA 24/6-PO-X-BK/CL
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€34.27
(exc. VAT)
€42.15
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.27 |
*price indicative
- RS Stock No.:
- 194-6393
- Mfr. Part No.:
- 301-10024 SA47-LA 24/6-PO-X-BK/CL
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 24mm | |
| Shrunk Diameter | 6mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 4:1 | |
| Sleeve Length | 1.2m | |
| Material | Polyolefin | |
| Halogen Free | Yes | |
| Standards Met | ELV | |
| Series | SA47-LA | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 24mm | ||
Shrunk Diameter 6mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 4:1 | ||
Sleeve Length 1.2m | ||
Material Polyolefin | ||
Halogen Free Yes | ||
Standards Met ELV | ||
Series SA47-LA | ||
- COO (Country of Origin):
- JP
SA47-LA is a semi-rigid halogen free polyolefin tubing with an inner liner of hot melt adhesive. It has excellent tensile strength and strain relief. The adhesive liner provides excellent moisture protection. Ideal for electrical connections and splices in automobiles. Tubing is transparent and hot melt adhesive is black. SA47-LA is specially designed with less adhesive for cable connections.
Flexible, standard wall polyolefin heat shrink tubing
Excellent tensile strength and strain relief
Provides excellent moisture protection
Tubing is clear and hot melt adhesive black
Provides an environmental sealing of complex parts
Halogen free
Excellent tensile strength and strain relief
Provides excellent moisture protection
Tubing is clear and hot melt adhesive black
Provides an environmental sealing of complex parts
Halogen free
Related links
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 11mm Sleeve Dia. x 1.2m Length 4:1 Ratio, SA47-LA Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 7.5mm Sleeve Dia. x 1.2m Length 4:1 Ratio, SA47-LA Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 52mm Sleeve Dia. x 1.2m Length 4:1 Ratio, SA47-LA Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 32mm Sleeve Dia. x 1.2m Length 4:1 Ratio, SA47-LA Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 18.3mm Sleeve Dia. x 1.2m Length 4:1 Ratio, SA47-LA
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 5.75mm Sleeve Dia. x 1.2m Length 4:1 Ratio, SA47-LA
- HellermannTyton Adhesive Lined Heat Shrink Tubing Clear 3 → 24mm Sleeve Dia. x 35 → 200mm Length
- HellermannTyton Adhesive Lined Heat Shrink Tubing SA47-HT Series
