HellermannTyton Adhesive Lined Heat Shrink Tubing, Black, Clear 3 → 12mm Sleeve Dia. x 35 → 80mm Length

Bulk discount available

Subtotal (1 unit)*

€54.83

(exc. VAT)

€67.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2€54.83
3 - 4€53.18
5 +€51.54

*price indicative

RS Stock No.:
895-1568
Mfr. Part No.:
380-03004 ShrinKit 321-A Basic-PO-X-BK/CL
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

3 → 12mm

Colour

Black, Clear

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

35 → 80mm

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Series

ShrinKit 321-A Basic

Standards Met

RoHS

RoHS Status: Exempt

COO (Country of Origin):
PL

HellermannTyton ShrinKit 321-A Basic Series Heat Shrink Tubing, Shrink Ratio 3:1, Cross Linked Polyolefin Material - 380-03004 ShrinKit 321-A Basic-PO-X-BK/CL


This heat shrink tubing from HellermannTyton is a reliable choice for various applications in different industries. With a shrink ratio of 3 to 1 and compliance with RoHS standards, this tubing ensures high-quality performance and safety.

Features & Benefits


• Made from cross-linked polyolefin material for durability and flexibility
• Adhesive lined for secure installation and protection
• Available in black and clear colours for versatile usage
• Operating temperature range from -55 to +110 °C for high-temperature applications
• Provides electrical insulation and protection in various settings

Applications


• Ideal for wire bundling and harnessing in automotive applications
• Suitable for cable repair and splicing in electrical installations
• Used for sealing and protecting electrical connections in marine environments

Can it withstand high temperatures?


Yes, it is designed to operate in a temperature range from -55 to +110 °C.

Will it provide electrical insulation?


The tubing offers excellent electrical insulation properties for added safety in applications.

Is it RoHS compliant?


Yes, the heat shrink tubing meets RoHS standards for environmental safety.

Related links