- RS Stock No.:
- 790-4827
- Manufacturer:
- RS PRO
23 In stock for delivery within 2 working days
Added
Price Each
€38.77
(exc. VAT)
€47.69
(inc. VAT)
Units | Per unit |
1 - 4 | €38.77 |
5 - 9 | €37.61 |
10 + | €36.80 |
- RS Stock No.:
- 790-4827
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Micaflat Heaters
Mica heaters are best used on flat surfaces requiring heating where silicone or film heaters are not suitable for temperatures above 160 °C.
These heaters must be temperature controlled and fitted correctly for best performance.
Flat mica plate heaters are used in applications as e.g.: Dies, Platens, Moulds, Tanks, Process Machinery.
These heaters must be temperature controlled and fitted correctly for best performance.
Flat mica plate heaters are used in applications as e.g.: Dies, Platens, Moulds, Tanks, Process Machinery.
Constructed by winding resistance wire
Insulated and terminal connections fitted
Encased in Zintec sheet which gives good mechanical strength and protection
High temperature surface heating up to 260 °C
Insulated and terminal connections fitted
Encased in Zintec sheet which gives good mechanical strength and protection
High temperature surface heating up to 260 °C
Flat Plate Mica Heaters
Used when heat is needed on a flat surface, but when it is impractical to bore a hole in the plate. The flat mica heater allows heat to be distributed evenly across the surface. A much higher watt density can be achieved using these heaters than with silicone rubber mat heaters. 280°C maximum operating temperature.
Specifications
Attribute | Value |
---|---|
Power Rating | 100 W |
Peak Temperature | +260°C |
Supply Voltage | 230 V ac |
Dimensions | 60 x 60 mm |