- RS Stock No.:
- 790-4836
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 20-05-2024, delivery within 2 working days
Added
Price Each
€35.82
(exc. VAT)
€44.06
(inc. VAT)
Units | Per unit |
1 - 4 | €35.82 |
5 - 9 | €34.71 |
10 + | €33.99 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 790-4836
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Mica Heating Pad, 220 W, 230 V AC
Heat up flat surfaces to a high temperature with this RS PRO mica pad. It's made with a winding resistance wire, protected by a strong Zintec steel sheet, to safely reach temperatures up to +260°C. Use it on platens and laboratory equipment.
When conventional heating elements are too wide, use this thin pad to fit into narrow spaces. Position it between metal surfaces on process machinery such as dies and moulds. This pad comes with an insulated terminal and earth leads, for quick and safe installation. The wires are reinforced where they meet the pad for extra durability and strain resistance.
Use this mica heater on manufacturing, packaging and test equipment. For best heat transfer results, clamp this pad securely to your chosen surface and use it with a temperature controller.
When conventional heating elements are too wide, use this thin pad to fit into narrow spaces. Position it between metal surfaces on process machinery such as dies and moulds. This pad comes with an insulated terminal and earth leads, for quick and safe installation. The wires are reinforced where they meet the pad for extra durability and strain resistance.
Use this mica heater on manufacturing, packaging and test equipment. For best heat transfer results, clamp this pad securely to your chosen surface and use it with a temperature controller.
Features and Benefits
Dimensions of 70 x 75 mm
Lead length of 350 mm
Length of 70 mm
Peak temperature of +260°C
Power rating of 220 W
Supply voltage of 230 V AC
Width of 75 mm
Lead length of 350 mm
Length of 70 mm
Peak temperature of +260°C
Power rating of 220 W
Supply voltage of 230 V AC
Width of 75 mm
Specifications
Attribute | Value |
---|---|
Power Rating | 220 W |
Peak Temperature | +260°C |
Supply Voltage | 230 V ac |
Dimensions | 70 x 75 mm |