- RS Stock No.:
- 790-4842
- Manufacturer:
- RS PRO
22 In stock for delivery within 2 working days
Added
Price Each
€35.82
(exc. VAT)
€44.06
(inc. VAT)
Units | Per unit |
1 - 4 | €35.82 |
5 - 9 | €34.71 |
10 + | €33.92 |
- RS Stock No.:
- 790-4842
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Mica Heating Pad, 80 W, 230 V AC
Need to heat up a flat surface to a high temperature? Use this RS PRO mica pad. Its winding resistance wire is shielded with a robust Zintec steel sheet, making it safe for use at temperatures of up to +260°C.
This product is only 50 mm wide, so it's ideal for placing into any space where a conventional heating element won't fit. You can also position it between metal surfaces on process machinery such as moulds and dies. The unit is safe and easy to install as it comes with an insulated terminal and earth leads. For extra durability and strain resistance, the wires are reinforced where they meet the pad.
You'll find this mica heater used on packaging, manufacturing and test equipment, including platens and laboratory machinery. For the best heat transfer results, use it with a temperature controller and clamp the pad securely to the surface.
This product is only 50 mm wide, so it's ideal for placing into any space where a conventional heating element won't fit. You can also position it between metal surfaces on process machinery such as moulds and dies. The unit is safe and easy to install as it comes with an insulated terminal and earth leads. For extra durability and strain resistance, the wires are reinforced where they meet the pad.
You'll find this mica heater used on packaging, manufacturing and test equipment, including platens and laboratory machinery. For the best heat transfer results, use it with a temperature controller and clamp the pad securely to the surface.
Features and Benefits
- Dimensions of 50 x 50 mm
- Lead length of 350 mm
- Length of 50 mm
- Peak temperature of +260°C
- Power rating of 80 W
- Supply voltage of 230 V AC
- Width of 50 mm
Specifications
Attribute | Value |
---|---|
Power Rating | 80 W |
Peak Temperature | +260°C |
Supply Voltage | 230 V ac |
Dimensions | 50 x 50 mm |