Weller Heating Element
- RS Stock No.:
- 174-055
- Mfr. Part No.:
- T0058765831N
- Manufacturer:
- Weller
Subtotal (1 unit)*
€235.00
(exc. VAT)
€289.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.00 |
*price indicative
- RS Stock No.:
- 174-055
- Mfr. Part No.:
- T0058765831N
- Manufacturer:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Heating Element | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Heating Element | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Related links
- Weller Heating Element
- Weller Heating Element, Heating
- Weller Heating Element 24V
- Weller Heating Element 24V
- Weller Soldering Iron Heating Element T00 Series
- Weller Soldering Iron Heating Element
- Weller Soldering Iron Heating Element HER 120 Heating Element, for use with Welding Robot Equipped with WT1H or PUD151
- Weller General Heating Element 230V
