RS PRO 90 °C Heating Element, Lead 100 mm, 75mm, 70 W, 240V
- RS Stock No.:
- 336-737
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)*
€8.63
(exc. VAT)
€10.61
(inc. VAT)
In Stock
- 138 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8.63 | €4.315 |
*price indicative
- RS Stock No.:
- 336-737
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heating Element | |
| Power Rating | 70W | |
| Overall Length | 75mm | |
| Lead Length | 100mm | |
| Maximum Supply Voltage | 240V | |
| Peak Temperature | 90°C | |
| Standards/Approvals | RoHS, CE | |
| Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heating Element | ||
Power Rating 70W | ||
Overall Length 75mm | ||
Lead Length 100mm | ||
Maximum Supply Voltage 240V | ||
Peak Temperature 90°C | ||
Standards/Approvals RoHS, CE | ||
Supply Voltage 240V | ||
- COO (Country of Origin):
- CN
RS PRO Heating Element, PTC Aluminium Shell
This RS PRO heating element is designed for efficient contact-type heat conduction. Utilising a PTC aluminium shell, it transfers heat directly to objects in contact, making it ideal for applications requiring consistent and reliable heating. Its main benefit is the ability to maintain a constant temperature without the need for an external temperature control system.
Features and Benefits
Simple structure, easy installation: Facilitates quick setup and integration
Constant temperature heater: Eliminates the need for a temperature controlling system
Safe operation: Ensures safety even when liquid is burnt out in liquid heating devices, offering long service life
Voltage fluctuation resistance: Operates effectively across a wide voltage range
Automatic restoration: Recovers automatically after invalidation
Applications
Industrial heating systems
Liquid heating devices
Contact-type heat conduction applications
Additional Information
Element Type: Heating Element
Peak Temperature: 90 °C
Lead Length: 100 mm
Power Rating: 70 W
Supply Voltage: 240 V
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 130 °C Heating Element 75mm 240V
- RS PRO 120 °C Heating Element 75mm 30V
- RS PRO 90 °C Heating Element 40mm 240V
- RS PRO 70 °C Heating Element 75mm 240V
- RS PRO 90 °C Heating Element 40mm 30V
- RS PRO 150 °C Heating Element 75mm 240V
- RS PRO 110 °C Heating Element 75mm 240V
- RS PRO 50 °C Heating Element 75mm 240V
