RS PRO 100 °C Heating Element, Lead 100 mm, 75mm, 80 W, 24V
- RS Stock No.:
- 336-742
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)*
€8.63
(exc. VAT)
€10.61
(inc. VAT)
In Stock
- 124 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8.63 | €4.315 |
*price indicative
- RS Stock No.:
- 336-742
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heating Element | |
| Power Rating | 80W | |
| Overall Length | 75mm | |
| Lead Length | 100mm | |
| Connection Type | 5 mm Splice Crimp | |
| Peak Temperature | 100°C | |
| Maximum Supply Voltage | 24V | |
| Standards/Approvals | CE, RoHS | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heating Element | ||
Power Rating 80W | ||
Overall Length 75mm | ||
Lead Length 100mm | ||
Connection Type 5 mm Splice Crimp | ||
Peak Temperature 100°C | ||
Maximum Supply Voltage 24V | ||
Standards/Approvals CE, RoHS | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CN
RS PRO PTC Aluminium Shell Heater, 100 °C Peak Temperature
The RS PRO PTC Aluminium Shell Heater is designed for efficient contact-type heat conduction, transferring heat through its aluminium shell to the object in contact. Ideal for applications requiring consistent heating, this element offers a reliable solution with minimal installation effort.
Features and Benefits
Simple structure: Easy installation
Constant temperature heater: No need for a temperature controlling system
Safe operation: Long service life even when liquid is burnt out in liquid heating devices
Voltage stability: Not sensitive to voltage fluctuations, allowing for wide operating voltage
Automatic restoration: Recovers automatically after invalidation
Applications
Industrial heating systems
Liquid heating devices
Contact-type heat conduction applications
Additional Information
Element Type: Heating Element
Peak Temperature: 100 °C
Lead Length: 100 mm
Power Rating: 80 W
Supply Voltage: 24 V
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 100 °C Heating Element 40mm 24V
- RS PRO 100 °C Heating Element 60mm 30V
- RS PRO 40 °C Heating Element 75mm 24V
- RS PRO 40 °C Heating Element 75mm 24V
- RS PRO 110 °C Heating Element 75mm 240V
- RS PRO 110 °C Heating Element 75mm 30V
- RS PRO 220 °C Heating Element 75mm 240V
- RS PRO 70 °C Heating Element 75mm 240V
