Acim Jouanin Immersion Heater
- RS Stock No.:
- 231-8029
- Mfr. Part No.:
- TPCAP45DF
- Manufacturer:
- Acim Jouanin
Subtotal (1 unit)*
€64.07
(exc. VAT)
€78.81
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.07 |
*price indicative
- RS Stock No.:
- 231-8029
- Mfr. Part No.:
- TPCAP45DF
- Manufacturer:
- Acim Jouanin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acim Jouanin | |
| Product Type | Immersion Heater | |
| Tank Heater Type | Immersion | |
| Heating Element Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Acim Jouanin | ||
Product Type Immersion Heater | ||
Tank Heater Type Immersion | ||
Heating Element Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Acim Jouanin terminal box is compatible with double-thread immersion heater and fitted with plastic PE n°21 cable gland.
IP55 degree of protection
Related links
- Acim Jouanin Immersion Heater
- Acim Jouanin Immersion Heater 6 kW 400V ac
- Acim Jouanin Immersion Heater 18 kW 400V ac
- Acim Jouanin Immersion Heater 24 kW 400V ac
- Acim Jouanin Immersion Heater 9 kW 400V ac
- Acim Jouanin Immersion Heater 6 kW 400V ac
- Acim Jouanin Immersion Heater 12 kW 400V ac
- Acim Jouanin Immersion Heater 3 kW 400V ac
