Acim Jouanin Immersion Heater

Subtotal (1 unit)*

€59.01

(exc. VAT)

€72.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.01

*price indicative

RS Stock No.:
231-8030
Mfr. Part No.:
TPCAP77DF
Manufacturer:
Acim Jouanin
Find similar products by selecting one or more attributes.
Select all

Brand

Acim Jouanin

Product Type

Immersion Heater

Tank Heater Type

Immersion

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Acim Jouanin terminal box is compatible with double-thread immersion heater and fitted with plastic PE n°21 cable gland.

IP66 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy