Acim Jouanin Cartridge Heater 6.5 mm, 250 mm, 100 mm, 150 W, 230V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€58.04

(exc. VAT)

€71.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€58.04
5 - 9€56.26
10 +€55.09

*price indicative

RS Stock No.:
374-2678
Mfr. Part No.:
H6,5X100X150
Manufacturer:
Acim Jouanin
Find similar products by selecting one or more attributes.
Select all

Brand

Acim Jouanin

Product Type

Cartridge Heater

Power Rating

150W

Length

100mm

Lead Length

250mm

Diameter

6.5mm

Maximum Supply Voltage

230V ac

Standards/Approvals

No

Supply Voltage

230V ac

COO (Country of Origin):
FR

High-load heating cartridges


Heater cartridges very quickly raise the temperature of solid masses by conduction.

Stainless steel body for applications up to +750 °C max.

Plasma-welded completely sealed base.

Cartridge Heaters


In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Designed to provide localised heat to a restricted work area requiring close thermal control

Cartridge heaters have low/moderate watt density elements consisting of helical wire coils on ceramic former or high watt density elements with the heating element located close to the sheath, which is swaged to improve heat conduction

All units supplied with instruction leaflet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy