Acim Jouanin Formable Coil Heater, 1000mm, 3.7 mm, 200 W, 230V ac
- RS Stock No.:
- 374-3075
- Mfr. Part No.:
- RCF 200
- Manufacturer:
- Acim Jouanin
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€134.58
(exc. VAT)
€165.53
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €134.58 |
| 5 - 9 | €130.39 |
| 10 + | €127.58 |
*price indicative
- RS Stock No.:
- 374-3075
- Mfr. Part No.:
- RCF 200
- Manufacturer:
- Acim Jouanin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acim Jouanin | |
| Product Type | Formable Coil Heater | |
| Power Rating | 200W | |
| Overall Length | 1000mm | |
| Overall Width | 3.7mm | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Acim Jouanin | ||
Product Type Formable Coil Heater | ||
Power Rating 200W | ||
Overall Length 1000mm | ||
Overall Width 3.7mm | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- FR
Cold-formed heating resistors
Formable heating resistors can take on any shape after forming and may therefore be used to replace faulty specific resistors, or in a normal capacity on injection nozzles, sheaths and cylindrical parts.
The internal bend radius is 8 mm for the round sleeve and 7 mm for the square section.
The resistor must be formed to be slightly smaller than the part that will be heated, to ensure good contact.
The heating length must be determined according to the part to be heated.
A formed CFR may not be reformed.
Strip Heating Elements
Note
To obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them
Warning
For reasons of safety the heater block and/or heater sheath must be bonded to earth
Approvals
UL Recognised; CSA Certified
Related links
- Acim Jouanin Formable Coil Heater 3.7 mm 230V ac
- Acim Jouanin Formable Coil Heater 3.7 mm 230V ac
- Acim Jouanin Formable Coil Heater 3.7 mm 230V ac
- Acim Jouanin Formable Coil Heater 3.3 mm 230V ac
- Acim Jouanin 200 °C Finned Tubular Heater 230V ac
- Acim Jouanin 340 °C Band Heater 230V ac
- Acim Jouanin Cartridge Heater 8 mm 130 mm 230V ac
- Acim Jouanin Cartridge Heater 8 mm 40 mm 230V ac
