Acim Jouanin Formable Coil Heater, 400mm, 3.3 mm, 180 W, 230V ac

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€134.33

(exc. VAT)

€165.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€134.33-
5 - 9€130.303%
10 +€127.345%

*price indicative

RS Stock No.:
374-3110
Mfr. Part No.:
RCF180C
Manufacturer:
Acim Jouanin
Find similar products by selecting one or more attributes.
Select all

Brand

Acim Jouanin

Product Type

Formable Coil Heater

Power Rating

180W

Overall Length

400mm

Overall Width

3.3mm

Standards/Approvals

No

Supply Voltage

230V ac

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy